Reference Only
MA710.A.ABI.001
Antennas Pantheon MA710 3in1 Permanent Mount GPS/GLONASS/Galileo 4G/3G/2G 2xMIMO Antenna 145*82mm
Datasheet
MA710.A.ABI.001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Outdoor Antennas | |
| Type | Active | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 3.5 GHz | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | |
| Protocol - GPS, GLONASS | Galileo, GLONASS, GPS | |
| Mechanical Style | Module | |
| Style | Dome | |
| Gain | 3.2 dBi, 2.97 dBi | |
| Bandwidth | 10 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 2.5, 2.5, 2 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 3 Band | |
| Mounting Style | Direct / Permanent Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 700 MHz, 800 MHz, 900 MHz, 950 MHz, 1.474 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.6 GHz, 3.8 GHz, 4.5 GHz, 4.7 GHz, 4.9 GHz, 5.2 GHz, 5.8 GHz | |
| Application | Public Safety, Passenger Bus, Rail Services, Digital Signage, Commercial Transportation, Fleet Management | |
| Length | 82.4 mm | |
| IP Rating | IP67 | |
| Cable Type | RG-174, CFD-200 | |
| Series | Pantheon | |
| Packaging | Bulk | |
| Cable Length | 3 m | |
| Polarization | Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Diboron trioxide (1303-86-2) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?