Reference Only
MA7RAP1201
Circular Metric Connectors 17POS RCPTCL 90 ROT STD FLANGE 25.7X25.7.
Datasheet
MA7RAP1201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 12 Contact | |
| Thread Size | M23 | |
| Termination Style | Crimp | |
| Current Rating | 10 A | |
| Voltage Rating | 160 V | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | Right Angle, Rotatable | |
| Series | M23 | |
| Body Style | Angled, Rotatable | |
| Contact Gender | Without Pin or Socket Contacts | |
| Housing Material | Zinc | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Flange | |
| Mounting Type | Flange Mount | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | MotionGrade |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?