Reference Only
MA8005.A.001
New Product
Antennas 5in1 Screwmount 2m RG-174/TGC-302 GNSS L1/L5 SMA(M) 5G(1-4) SMA(M)
Datasheet
MA8005.A.001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product | Indoor Antennas | |
| Minimum Frequency | 1.164 GHz | |
| Maximum Frequency | 1.61 GHz | |
| Protocol - GPS, GLONASS | GPS, GLONASS | |
| Gain | 2.49 dBi, 3.38 dBi, 3.93 dBi | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 4 Band | |
| Termination Style | Screw | |
| Antenna Connector Type | SMA | |
| Length | 350 mm | |
| Width | 70 mm | |
| Height | 35 mm | |
| IP Rating | IP69K | |
| Cable Type | RG-174 | |
| Packaging | Bulk | |
| Cable Length | 2 m | |
| Frequency Range | 1.164 GHz to 1.189 GHz, 1.559 GHz to 1.592 GHz, 1.565 GHz to 1.586 GHz, 1.596 GHz to 1.61 GHz | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?