Reference Only
MA890.A.001
Obsolete
Antennas
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Minimum Frequency | 600 MHz | |
| Maximum Frequency | 6 GHz | |
| Mounting Style | Screw | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA (Male) | |
| Cable Type | TGC-200 | |
| Packaging | Bulk | |
| Cable Length | 3 m | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?