Reference Only
MA890.A.BIVW.001
Antennas 4in1 5G/4G MIMO Permanent Mount Antenna
Datasheet
MA890.A.BIVW.001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Type | MIMO | |
| Minimum Frequency | 617 MHz | |
| Maximum Frequency | 6 GHz | |
| Mechanical Style | Rectangular | |
| Gain | 4.72 dBi, 4.7 dBi, 4.1 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 2 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 3 Band | |
| Mounting Style | Screw | |
| Termination Style | SMA | |
| Antenna Connector Type | SMA | |
| Length | 350 mm | |
| Width | 70 mm | |
| Height | 40 mm | |
| IP Rating | IP67 | |
| Cable Type | TGC-200 | |
| Packaging | Bulk | |
| Frequency Range | 617 MHz to 6 GHz | |
| Frequency | 617 MHz to 6 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?