Reference Only
MA931.A.LBICGH.008
Antennas
Datasheet
MA931.A.LBICGH.008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Type | Active | |
| Minimum Frequency | 617 MHz | |
| Maximum Frequency | 5.925 GHz | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA | |
| Protocol - GPS, GLONASS | BEIDOU, Galileo, GLONASS, GPS, IRNSS | |
| Mechanical Style | Module | |
| Style | Panel | |
| Gain | 28 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 3:1, 2:1 | |
| Power Rating | 50 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 6 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | RP-SMA Male, SMA Male | |
| Center Frequency | 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.4 GHz, 5.2 GHz, 5.8 GHz | |
| Application | M2M, IoT Gateway, Routers, HD Video Streaming, Transportation, Remote Monitoring | |
| Length | 146 mm | |
| Width | 134 mm | |
| Height | 20 mm | |
| IP Rating | IP67 | |
| Cable Type | 1 M RG174, 2 M KSR200-P x 5 | |
| Series | MA9 | |
| Packaging | Bulk | |
| Cable Length | 2 m | |
| Polarization | Linear, RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Diboron trioxide (1303-86-2);Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?