Reference Only
MA964.A.CGHM.003.je
Antennas
Datasheet
MA964.A.CGHM.003.je DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Outdoor Antennas | |
| Type | Active | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 7.1 GHz | |
| Protocol - WiFi - 802.11 | WiFi 6 | |
| Mechanical Style | Module | |
| Style | Square | |
| Impedance | 50 Ohms | |
| VSWR | 2 | |
| Number of Bands | 3 Band | |
| Mounting Style | Adhesive Mount | |
| Antenna Connector Type | FAKRA | |
| Length | 146 mm | |
| Width | 134 mm | |
| Height | 20 mm | |
| IP Rating | IP67 | |
| Cable Type | TGC-200 | |
| Series | Guardian | |
| Packaging | Bulk | |
| Cable Length | 3 m | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?