Reference Only
MA997.A.003
Antennas
Datasheet
MA997.A.003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Outdoor Antennas | |
| Type | MIMO | |
| Minimum Frequency | 617 MHz | |
| Maximum Frequency | 7.125 GHz | |
| Protocol - GPS, GLONASS | GNSS | |
| Protocol - WiFi - 802.11 | WiFi | |
| Mechanical Style | Module | |
| Style | Panel | |
| Gain | 4.23 dBi, 3.81 dBi, 5.15 dBi, 3.95 dBi, 3.32 dBi, 4.33 dBi, 7.42 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 2 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 11 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Application | Automotive, Vehicle Tracking | |
| Length | 146.05 mm | |
| Width | 136.05 mm | |
| Height | 20 mm | |
| IP Rating | IP67 | |
| Cable Type | RG-174, TGC-302 | |
| Series | Guardian | |
| Packaging | Bulk | |
| Cable Length | 2 m | |
| Frequency Range | 617 MHz to 7.125 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?