
MA9Z-3D41N-G
Switch Contact Blocks / Switch Kits .
Datasheet
MA9Z-3D41N-G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Type | Miniature Control Unit | |
| For Use With | Pushbutton Switches | |
| Illumination | LED | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,03 € | 19,03 € | |
| 16,48 € | 164,80 € | |
| 15,74 € | 393,50 € | |
| 14,91 € | 745,50 € | |
| 14,36 € | 1.436,00 € | |
| 13,43 € | 3.357,50 € | |
| 12,75 € | 6.375,00 € |
Need more?