
MA9Z-3D41N-PW
Switch Contact Blocks / Switch Kits .
Datasheet
MA9Z-3D41N-PW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Type | Miniature Control Unit | |
| For Use With | Pushbutton Switches | |
| Illumination | LED | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,67 € | 16,67 € | |
| 15,16 € | 151,60 € | |
| 14,59 € | 364,75 € | |
| 14,00 € | 700,00 € | |
| 13,59 € | 1.359,00 € | |
| 13,18 € | 3.295,00 € | |
| 12,91 € | 6.455,00 € |
Need more?