
MA9Z-C2
Switch Hardware .
Datasheet
MA9Z-C2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Type | Miniature Control Unit | |
| For Use With | Pushbutton Switches | |
| IP Rating | IP40 | |
| Illumination | LED | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,48 € | 6,96 € | |
| 2,94 € | 29,40 € | |
| 2,86 € | 71,50 € | |
| 2,56 € | 128,00 € | |
| 2,50 € | 250,00 € | |
| 2,36 € | 590,00 € | |
| 2,24 € | 1.120,00 € | |
| 2,18 € | 2.180,00 € |
Need more?