Reference Only
MAAOA-BL/ON-OFF
Toggle Switches 1-pole, ON - None - OFF, 10A/20A 250VAC/125VAC 1/2 HP, Non-Illuminated Toggle Switch with .250 Tab (Q.C.).
Datasheet
MAAOA-BL/ON-OFF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Series | MAAOA/215 | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | 215-14320000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,56 € | 856,00 € | |
| 8,07 € | 2.017,50 € | |
| 7,71 € | 3.855,00 € | |
| 7,37 € | 7.370,00 € |
Need more?