Reference Only
MABA014270KJL
Motor Start Capacitors & Motor Run Capacitors .
Datasheet
MABA014270KJL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nichicon | |
| Product Category | Motor Start Capacitors & Motor Run Capacitors | |
| Product | Motor Run Capacitors | |
| Capacitance | 2.7 uF | |
| Voltage Rating DC | 400 VDC | |
| Termination Style | Radial | |
| Life | 300000 Hour | |
| Length / Height | 42.5 mm | |
| Width | 30 mm | |
| Depth / Thickness | 22 mm | |
| Lead Spacing | 37.5 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Series | MAB | |
| Packaging | Bulk | |
| Dielectric | Polypropylene (PP) | |
| Lead Diameter | 1 mm | |
| Lead Style | Straight | |
| Length | 42.5 mm | |
| Number of Pins | 2 Pin | |
| Product Type | Motor Capacitors | |
| Subcategory | Capacitors | |
| Tolerance | 10 % |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 176 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,47 € | 434,72 € | |
| 2,39 € | 1.261,92 € |
Need more?