Reference Only

MALREKB00KL333M00K

Obsolete
Aluminum Electrolytic Capacitors - Radial Leaded 330UF 160V

Manufacturer:

Mfr Part:
MALREKB00KL333M00K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance330 uF
Voltage Rating DC160 VDC
Diameter18 mm
Length35.5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life1000 Hour
Ripple Current822 mA
ESR0.6 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Termination StyleRadial
SeriesEKB
Dissipation Factor DF0.15
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?