Reference Only
MAPC-104
Obsolete
DC/DC Converters - SMD Mobile Access Card
Datasheet
MAPC-104 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Non-Isolated | |
| Number of Outputs | 3 Output | |
| Output Power | 46 W | |
| Input Voltage, Nominal | 12 V, 24 V | |
| Input Voltage, Min | 9 V | |
| Input Voltage, Max | 32 V | |
| Output Voltage-Channel 1 | 3.3 V | |
| Output Current-Channel 1 | 6 A | |
| Output Voltage-Channel 2 | 5.1 V | |
| Output Current-Channel 2 | 6.3 A | |
| Length | 96 mm (3.78 in) | |
| Width | 90.2 mm (3.551 in) | |
| Height | 15.2 mm (0.598 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | MAPC | |
| Mounting Style | SMD/SMT | |
| Output Current-Channel 3 | 100 mA | |
| Output Voltage-Channel 3 | 12 V | |
| Product Type | Non-Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?