Reference Only
MAT.03A
Antenna Development Tools Multi-Antenna Evaluation Board for Cellular & GPS without 5 pcs components
Datasheet
MAT.03A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antenna Development Tools | |
| Product | Evaluation Boards | |
| Frequency | 824 MHz to 2.17 GHz | |
| Tool Is For Evaluation Of | ASGP.1575.25B.4.A.01, PA.25 | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G, Cellular (NBIoT, LTE) | |
| Protocol - GPS, GLONASS | GPS | |
| Packaging | Bulk | |
| Description/Function | Embedded Active GPS and Cellular Antenna Assembly and Reference Board | |
| Dimensions | 110.3 mm x 40.5 mm x 0.75 mm | |
| For Use With | Hexa-Band Cellular SMT Antenna, GPS Antenna | |
| Product Type | Antenna Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?