Reference Only
MAT.500A
Antennas MAT.500A 6in1 Integrated Antenna Board
Datasheet
MAT.500A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Modules | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 5.8 GHz | |
| Impedance | 50 Ohms | |
| VSWR | 2:2, 4 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 6 Band | |
| Termination Style | IPEX | |
| Antenna Connector Type | IPEX | |
| Center Frequency | 1.621 GHz | |
| Application | LTE, GPS, GLONASS, WiFi | |
| Length | 157.32 mm | |
| Width | 103.19 mm | |
| Height | 30 mm | |
| Cable Type | 1.37 mm Coax | |
| Packaging | Bulk | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529109100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Diboron trioxide (1303-86-2) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?