Reference Only
MAX-30
Automotive Fuses .
Datasheet
MAX-30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | MAX | |
| Product | Blade Fuses | |
| Current Rating | 30 A | |
| Voltage Rating DC | 32 VDC | |
| Interrupt Rating | 1 kA | |
| Mounting Style | Holder | |
| Termination Style | Blade | |
| Fuse Type | Fast Blow | |
| Color | Green | |
| Indicator Style | Element Window | |
| Series | MAXI | |
| Height | 21.6 mm | |
| Length | 30 mm | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses | |
| Type | Heavy Duty Blade Fuse with/without Indication | |
| Width | 8.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,39 € | 17,39 € | |
| 14,42 € | 72,10 € | |
| 13,88 € | 138,80 € |
Need more?