Reference Only
MAX1016.A.001
New Product
Antennas Raptor Max MAX1016 16-in-1 Multi-band GNSS (L1/L5), 8x Wideband Cellular MIMO, 6x Wi-Fi 6E/7 MIMO, and LMR/TETRA Screwmount Antenna
Datasheet
MAX1016.A.001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Outdoor Antennas | |
| Type | Multiband Antenna | |
| Minimum Frequency | 617 MHz | |
| Maximum Frequency | 7.125 GHz | |
| Protocol - GPS, GLONASS | BEIDOU, Galileo, GPS, GLONASS, QZSS, SBAS | |
| Protocol - WiFi - 802.11 | Wi-Fi | |
| Mechanical Style | Whip | |
| Style | Straight | |
| Gain | 3.54 dBi, 2.75 dBi, 2.66 dBi, 6.07 dBi, 6.79 dBi, 7.46 dBi, 7.96 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 3:1 | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Connector | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA (Male), RP-SMA (Male) | |
| Length | 330 mm | |
| Width | 75.5 mm | |
| Height | 45.2 mm | |
| Cable Type | RG-174, TGC-1.5DS | |
| Packaging | Bulk | |
| Frequency Range | 617 MHz to 7.125 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?