Reference Only
MB.250.A
Antenna Accessories
Datasheet
MB.250.A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antenna Accessories | |
| Product | Hardware | |
| Type | Magneto 3 Way (Magnetic/Desk/Wall) Base Mount | |
| For Use With | LTE Antenna, Wi-Fi MIMO 2x2 Antenna | |
| Packaging | Bulk | |
| Product Type | Antenna Accessories | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?