Reference Only
MB01HE08-07SN(072)
Standard Circular Connector Rcpt metal cap SZ9 Strap 100-350mm.
Datasheet
MB01HE08-07SN(072) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 7 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 8 | |
| Mounting Style | Cable | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Shell Material | Aluminum | |
| IP Rating | IP67 | |
| Contact Material | Copper Alloy | |
| Current Rating | 3 A | |
| Housing Material | Thermoplastic (TP) | |
| Insert Arrangement | 8-7 | |
| Mating Cycles | 500 Cycle | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Zinc Nickel | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,89 € | 1.378,00 € | |
| 6,15 € | 1.537,50 € | |
| 5,78 € | 2.890,00 € | |
| 5,28 € | 5.280,00 € |
Need more?