Reference Only

MB16W10-6P-190

Circular MIL Spec Connector MB 6C 6#20 PIN PLUG

Manufacturer:

Mfr Part:
MB16W10-6P-190

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Shell StyleStraight
SeriesMil-26482
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Tradename26482

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?