
MBO-1-16
Cartridge Fuses SMALL DIMENSION FUSE.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | MBO | |
| Product | Fixed Terminal Blocks | |
| Current Rating | 62.5 mA | |
| Mounting Style | Holder / Clip | |
| Termination Style | Clip | |
| Packaging | Bulk | |
| Product Type | Fixed Terminal Blocks | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,24 € | 71,20 € | |
| 10,03 € | 100,30 € | |
| 8,90 € | 222,50 € | |
| 8,27 € | 413,50 € | |
| 7,74 € | 774,00 € | |
| 7,24 € | 1.810,00 € | |
| 6,93 € | 3.465,00 € | |
| 6,69 € | 6.690,00 € |
Need more?