Reference Only
MC-000505-0FM-BS001
Sensor Cables / Actuator Cables NMEA 2000, Bulkhead, Metal, 4A, 05 pins, Screw Thread, (End 1) Female Female, (End 2) Male Male, IP68.
Datasheet
MC-000505-0FM-BS001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Voltage Rating | 250 V | |
| IP Rating | IP68 | |
| Series | NMEA 2000 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | LTWMC-000505-0FM-BS001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,92 € | 149,20 € | |
| 14,18 € | 283,60 € | |
| 12,63 € | 631,50 € | |
| 11,73 € | 1.173,00 € | |
| 11,00 € | 2.200,00 € | |
| 10,28 € | 5.140,00 € | |
| 10,16 € | 10.160,00 € |
Need more?