Reference Only
MC-050500-MF0-IS001
Specialized Cables NMEA 2000, I Adaptor, Metal, 4A, 05 pins, Screw Thread, (End 1) Female Female, (End 2) Male Male, IP68.
Datasheet
MC-050500-MF0-IS001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Specialized Cables | |
| Product | Adapters | |
| IP Rating | IP68 | |
| Series | NMEA 2000 | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | LTWMC-000505-0MF-IS001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,63 € | 96,30 € | |
| 9,15 € | 183,00 € | |
| 7,77 € | 388,50 € | |
| 7,27 € | 727,00 € | |
| 7,23 € | 1.446,00 € | |
| 7,02 € | 3.510,00 € | |
| 6,84 € | 6.840,00 € |
Need more?