Reference Only
MC-05BMMT-SL8001
Standard Circular Connector NMEA 2000, Terminator, Metal, 4A, 05 pins, Male Connector, Male Contact, Straight, Screw Thread, IP68.
Datasheet
MC-05BMMT-SL8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Number of Positions | 5 Position | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| IP Rating | IP68 | |
| Series | NMEA 2000 | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyurethane (PU) | |
| Mating Style | Threaded | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Thread Size | M12 | |
| Voltage Rating | 60 V | |
| Part # Aliases | LTWMC-05BMMT-SL8001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,83 € | 48,30 € | |
| 4,58 € | 91,60 € | |
| 3,84 € | 192,00 € | |
| 3,66 € | 366,00 € | |
| 3,41 € | 682,00 € | |
| 3,19 € | 1.595,00 € | |
| 2,91 € | 2.910,00 € | |
| 2,77 € | 5.540,00 € |
Need more?