
MC18S108-40ML5
RF Connectors / Coaxial Connectors .
Datasheet
MC18S108-40ML5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | Mini-SMP | |
| Gender | Plug (Pin) | |
| Maximum Frequency | 65 GHz | |
| Orientation | Straight | |
| Frequency | 65 GHz | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | SMPM | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 431347 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 130,31 € | 130,31 € | |
| 119,59 € | 1.195,90 € | |
| 114,99 € | 2.874,75 € | |
| 111,15 € | 5.557,50 € |
Need more?