
MC306E2-C-23-8SN
Fiber Optic MIL Spec Connectors PLUG ASSY.
Datasheet
MC306E2-C-23-8SN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fiber Optic MIL Spec Connectors | |
| Product | Plugs | |
| Shell Size | 23 | |
| Shell Plating | Olive Drab Cadmium | |
| Contact Gender | Socket (Female) | |
| Shell Style | Plug | |
| Insert Arrangement | 23-08 | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Number of Positions | 8 Position | |
| Product Type | Fiber Optic MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.623,15 € | 8.115,75 € |
Need more?
Available Regional Inventory
1 available now at tti.com