Reference Only
MC44BC09Mxx
AC Power Cords
Datasheet
MC44BC09Mxx DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | AC Power Cords | |
| Wire Gauge - AWG | 18 AWG | |
| Current Rating | 4 A | |
| Voltage Rating | 300 VAC | |
| Product Type | AC Power Cords | |
| Subcategory | Power Cords | |
| Tradename | ControlBOSS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?