
MC9Z-P2WPN05
Switch Hardware .
Datasheet
MC9Z-P2WPN05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Type | Illuminated Control Unit | |
| For Use With | Pushbutton Switches | |
| IP Rating | IP40 | |
| Color | Pure White | |
| Illumination | LED | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,88 € | 5,76 € | |
| 2,58 € | 25,80 € | |
| 2,45 € | 61,25 € | |
| 2,33 € | 116,50 € | |
| 2,22 € | 222,00 € | |
| 2,12 € | 530,00 € | |
| 1,94 € | 970,00 € | |
| 1,85 € | 1.850,00 € |
Need more?