
MCA500-16io1
Obsolete
Thyristor Modules 500 Amps 1600V
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Thyristor Modules | |
| Package / Case | WC-500 | |
| Packaging | Bulk | |
| Mounting Style | Screw Mount | |
| Output Current | 500 A | |
| Product Type | Thyristor Modules | |
| Subcategory | Discrete and Power Modules | |
| Technology | Si | |
| Type | Thyristor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?