Reference Only
MCEH-S25-C0
Cable Tie Mounts LASHING TIE MOUNTING CLIP.
Datasheet
MCEH-S25-C0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Product | Cable Tie Mounts | |
| Type | Tie Mounting Clip | |
| Mounting Style | Screw Mount | |
| Material | Nylon 6.6 | |
| Length - in | 1.38 in | |
| Length - mm | 35 mm | |
| Width - in | 0.669 in | |
| Width - mm | 17 mm | |
| Thread Size | 1/4 in (M6) | |
| Features | Weather Resistant | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Tradename | PAN TY |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,29 € | 1.290,00 € | |
| 1,23 € | 2.460,00 € | |
| 1,19 € | 5.950,00 € |
Need more?