Reference Only
MCH-136TAR1-24LPK-TR30
Obsolete
Memory Card Connectors 136P PC CRD RT EJECT OVAL BUTTON ESD CLIP
Manufacturer:
Mfr Part: MCH-136TAR1-24LPK-TR30
TTI Part: Not Assigned
Datasheet
MCH-136TAR1-24LPK-TR30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Memory Card Connectors | |
| Product | Headers | |
| Card Type | PCMCIA | |
| Number of Contacts | 136 | |
| Number of Rows | 2 Row | |
| Pitch | 1.27 mm | |
| Mounting Style | PCB Mount | |
| Contact Plating | Gold | |
| Product Type | Memory Card Connectors | |
| Subcategory | Memory Connectors & Sockets | |
| Part # Aliases | 051111626245 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?