Reference Only
MCI ENG KIT 01
Obsolete
Inductor Kits & Accessories 20 pcs 28 values Inductor Kit
Datasheet
MCI ENG KIT 01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Inductor Kits & Accessories | |
| Product | Power Inductor Kits | |
| Termination Style | SMD/SMT | |
| Inductance Range | 120 nH to 1.5 uH | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 120 C | |
| Series | MCI | |
| Core Material | Metal Composite | |
| Maximum DC Current | 38 A | |
| Maximum DC Resistance | 2.6 mOhms | |
| Number of Pieces per Value | 20 Pieces | |
| Number of Values | 28 Values | |
| Packaging | Bulk | |
| Product Type | Inductor Kits & Accessories | |
| Shielding | Shielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Tolerance | 20 %, 25 % | |
| Total Number of Pieces | 560 Pieces | |
| Type | Metal Composite Power Inductors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?