
MCM-D3
Switch Hardware .
Datasheet
MCM-D3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Type | Illuminated Control Unit | |
| For Use With | Pushbutton Switches | |
| IP Rating | IP40 | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,80 € | 7,60 € | |
| 3,37 € | 33,70 € | |
| 3,30 € | 82,50 € | |
| 3,05 € | 152,50 € | |
| 2,98 € | 298,00 € | |
| 2,83 € | 707,50 € | |
| 2,60 € | 1.300,00 € | |
| 2,58 € | 2.580,00 € |
Need more?