
MCM-T001
Switch Hardware .
Datasheet
MCM-T001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Type | Illuminated Control Unit | |
| For Use With | Pushbutton Switches | |
| IP Rating | IP40 | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,51 € | 5,02 € | |
| 2,36 € | 23,60 € | |
| 2,17 € | 54,25 € | |
| 2,12 € | 106,00 € | |
| 1,91 € | 191,00 € | |
| 1,84 € | 460,00 € | |
| 1,75 € | 875,00 € | |
| 1,67 € | 1.670,00 € |
Need more?