Reference Only
MCM01-001CD180D-F
Mica Capacitors 18pF 500V +/- .5pF tol.
Datasheet
MCM01-001CD180D-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Mica Capacitors | |
| Capacitance | 18 pF | |
| Voltage Rating | 500 V | |
| Termination Style | SMD/SMT | |
| Length | 11.68 mm (0.46 in) | |
| Width | 10.16 mm | |
| Height | 2.79 mm | |
| Tolerance | 0.5 pF | |
| Package / Case | Nonstandard | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 200 C | |
| Product | Mica High Frequency Capacitors | |
| Series | MCM | |
| Packaging | Bulk | |
| Product Type | Mica Capacitors | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | 200 PPM / C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290020 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,82 € | 1.164,00 € | |
| 5,38 € | 2.690,00 € | |
| 4,99 € | 4.990,00 € |
Need more?