Reference Only
MCP-05PMMS-SC8001
Sensor Cables / Actuator Cables NMEA 2000, Micro, 4A, 05 Pins, Receptacle With Wires, Circular.
Datasheet
MCP-05PMMS-SC8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Plug | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | Pigtail | |
| Gender | Male | |
| Cable Length | 300 mm (11.811 in) | |
| Jacket Color | Black | |
| Series | NMEA 2000 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | LTWMCP-05PMMS-SC8001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,85 € | 58,50 € | |
| 5,42 € | 108,40 € | |
| 5,23 € | 261,50 € | |
| 4,93 € | 493,00 € | |
| 4,60 € | 920,00 € | |
| 4,28 € | 2.140,00 € | |
| 4,02 € | 4.020,00 € | |
| 3,98 € | 7.960,00 € |
Need more?