Reference Only
MCPK-8-S
Circular Push Pull Connectors .
Datasheet
MCPK-8-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Straight Plug | |
| Contact Gender | Socket (Female) | |
| Number of Contacts | 12 Contact | |
| Shell Size | 8 | |
| Mounting Style | Cable Mount | |
| Termination Style | Crimp | |
| IP Rating | IP67 | |
| Color | Black | |
| Series | MCPK | |
| Packaging | Bag | |
| Contact Plating | Gold | |
| Product Type | Circular Push Pull Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | AccliMate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bag
(Minimum: 23 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,54 € | 127,42 € | |
| 5,52 € | 138,00 € | |
| 4,70 € | 2.350,00 € | |
| 4,65 € | 4.650,00 € |
Need more?