Reference Only
MCRL01002R000KHB00
Wirewound Resistors - Chassis Mount 2ohms 10%.
Datasheet
MCRL01002R000KHB00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Resistance | 2 Ohms | |
| Power Rating | 100 W | |
| Tolerance | 10 % | |
| Termination Style | Quick Connect | |
| Series | MCR | |
| Features | Encased Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 103,44 € | 103,44 € | |
| 79,48 € | 794,80 € | |
| 71,40 € | 1.785,00 € | |
| 70,83 € | 3.541,50 € | |
| 70,32 € | 7.032,00 € |
Need more?