Reference Only
MD-1A
Specialty Ceramic Capacitors 50uF 7.2kVAC C0H 5% Dia:38mm.
Datasheet
MD-1A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Specialty Ceramic Capacitors | |
| Capacitance | 50 pF | |
| Voltage Rating | 7.2 kVAC | |
| Termination Style | Stud Threaded | |
| Length | 29 mm (1.142 in) | |
| Product | High Voltage Ceramic Capacitors | |
| Dielectric | C0H | |
| Tolerance | 5 % | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Diameter | 38 mm | |
| Series | MD | |
| Packaging | Bulk | |
| Dissipation Factor DF | 0.2 % | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Voltage Rating AC | 7.2 kVAC | |
| Part # Aliases | 60729CH500J3KAA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240040 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,20 € | 39,20 € | |
| 35,89 € | 358,90 € | |
| 35,21 € | 1.760,50 € | |
| 34,79 € | 3.479,00 € |
Need more?