Reference Only
MD-730PS-075
New Product
Servo Drives 750W 5.5A 200-240Vac In MODBUS communication Pulse-Type Servo Driver.
Datasheet
MD-730PS-075 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Servo Drives | |
| Power Rating | 750 W | |
| Series | MD-730 | |
| Operating Supply Voltage | 220 V | |
| Product Type | Motor Drives | |
| Subcategory | Motors & Motor Drives | |
| Part # Aliases | PSWA-MD-730PS-075 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 100,15 € | 100,15 € | |
| 94,52 € | 472,60 € |
Need more?