Reference Only
MD-ENCC2-10
New Product
Motor & Motor Drive Accessories 26AWG 3P Encoder Cable 10M, UL20276.
Datasheet
MD-ENCC2-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Motor & Motor Drive Accessories | |
| Product | Cables | |
| Type | Encoder Cable | |
| Product Type | AC, DC & Servo Motors | |
| Subcategory | Motors & Motor Drives | |
| Part # Aliases | PSWA-MD-ENCC2-10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,68 € | 27,68 € | |
| 26,65 € | 133,25 € | |
| 25,68 € | 256,80 € | |
| 24,96 € | 499,20 € |
Need more?