Reference Only
MD-ENCC2-5
New Product
Motor & Motor Drive Accessories 26AWG 3P Encoder Cable 5M, UL20276.
Datasheet
MD-ENCC2-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Motor & Motor Drive Accessories | |
| Product | Cables | |
| Type | Encoder Cable | |
| Product Type | AC, DC & Servo Motors | |
| Subcategory | Motors & Motor Drives | |
| Part # Aliases | PSWA-MD-ENCC2-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,03 € | 19,03 € | |
| 18,23 € | 91,15 € | |
| 17,87 € | 178,70 € | |
| 17,53 € | 350,60 € | |
| 17,05 € | 852,50 € | |
| 16,86 € | 1.686,00 € | |
| 16,86 € | 8.430,00 € |
Need more?