Reference Only
MD-KS26C3C01
New Product
Servo Motors 100W 220V 1.1A 0.32Nm 3000rpm With Brake Servo Motor.
Datasheet
MD-KS26C3C01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Servo Motors | |
| Product | AC Servo Motors | |
| Voltage Rating | 220 V | |
| Product Type | AC, DC & Servo Motors | |
| Resolution | 3000 RPM | |
| Rotor Inertia | 0.033 kg4 m2 | |
| Series | MD-K | |
| Subcategory | Motors & Motor Drives | |
| Part # Aliases | PSWA-MD-KS26C3C01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 139,69 € | 139,69 € | |
| 131,32 € | 656,60 € | |
| 127,13 € | 1.271,30 € | |
| 114,14 € | 2.282,80 € | |
| 114,12 € | 5.706,00 € |
Need more?