Reference Only
MD-PWCR0-3
New Product
Motor & Motor Drive Accessories 20AWG W/4C Power cable 3M, UL2517 for MD-730/MD-K Servo Drive System.
Datasheet
MD-PWCR0-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Motor & Motor Drive Accessories | |
| Product | Motor Accessories | |
| Type | Power Cable | |
| Product Type | AC, DC & Servo Motors | |
| Subcategory | Motors & Motor Drives | |
| Part # Aliases | PSWA-MD-PWCR0-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,71 € | 9,71 € | |
| 8,93 € | 44,65 € | |
| 8,60 € | 86,00 € |
Need more?