Reference Only
MD009LS
New Product
D-Sub MIL Spec Connectors .
Datasheet
MD009LS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Accessories | |
| Gender | Female | |
| Number of Positions | 9 Position | |
| Series | AirBorn M Series | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Material | Polypropylene (PP) | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | AirBorn | |
| Type | Dust Cover |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,07 € | 150,70 € | |
| 14,28 € | 357,00 € | |
| 14,06 € | 703,00 € | |
| 7,03 € | 703,00 € |
Need more?