
MD021RPM245
D-Sub Tools & Hardware
Datasheet
MD021RPM245 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Rugged Metal Dust Cover | |
| For Use With | Shell Size 21 Microminiature Connector | |
| Gender | Male | |
| Length | 1.075 in | |
| Product Type | D-Sub Tools & Hardware | |
| Series | AirBorn M Series | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 2-56 | |
| Tradename | AirBorn |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?