Reference Only
MD031LP
D-Sub MIL Spec Connectors .
Datasheet
MD031LP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Accessories | |
| Gender | Male | |
| Number of Positions | 31 Position | |
| Series | AirBorn M Series | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Material | Polypropylene (PP) | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | AirBorn | |
| Type | Dust Cover |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,87 € | 88,70 € | |
| 8,55 € | 171,00 € | |
| 8,13 € | 406,50 € | |
| 7,53 € | 753,00 € | |
| 3,62 € | 724,00 € |
Need more?