Reference Only
MD10-003
Antennas ANTENNA, OVERMOLDED WHIP.
Datasheet
MD10-003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Indoor Antennas | |
| Type | Whip | |
| Minimum Frequency | 136 MHz | |
| Maximum Frequency | 174 MHz | |
| Gain | - 2 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 3:1 | |
| Power Rating | 8 W | |
| Number of Bands | 1 Band | |
| Termination Style | TNC | |
| Application | Land Mobile Radio (LMR) | |
| Series | Antenna | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 98,25 € | 982,50 € | |
| 93,76 € | 2.344,00 € | |
| 90,95 € | 9.095,00 € |
Need more?